Low

VISHAY  TEPT4400  PHOTOTRANSISTOR, NPN, 570NM, T-1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 62M0338
  • Manufacturer Part No TEPT4400

Product Information


  • MSL: -
  • No. of Pins: 2
  • Packaging: Each
  • Power Consumption: 100mW
  • SVHC: To Be Advised
  • Transistor Case Style: T-1 (3mm)
  • Transistor Polarity: NPN
  • Viewing Angle: 60°
  • Wavelength Typ: 570nm

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 5/11/15


Substitutes

  • 28M9651 - VISHAY SEMICONDUCTOR-TEPT4400-TRANSISTOR, PHOTO, NPN, 570NM, T-1
  • 27M3483 - VISHAY SEMICONDUCTOR-TFDU4101-TR3-IR TRANSCEIVER, 115.2KBPS, 1M

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.65

Buy

Price

Quantity List Price
1 - 9 $0.65
10 - 99 $0.57
100 - 249 $0.438
250 - 499 $0.382
500 - 999 $0.325
1000 - 1999 $0.26
2000 - 4999 $0.235
5000+ $0.231

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
28M9651
TEPT4400

TEPT4400

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, T-1

TRANSISTOR, PHOTO, NPN, 570NM, T-1; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:30°; No. of Pins:2; Packaging:Each; MSL:-; DC Collector Current:20mA; Dark Current:3nA; Light Current:40µA; Power Dissipation Pd:100mW ;RoHS Compliant: Yes

  Write a Review | Ask a Question

4,717

1+ $0.425 10+ $0.394 100+ $0.374 250+ $0.354 more…

Buy
  • 4,717 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/20/15
27M3483
TFDU4101-TR3

TFDU4101-TR3

VISHAY SEMICONDUCTOR

IR TRANSCEIVER, 115.2KBPS, 1M

IR TRANSCEIVER, 115.2KBPS, 1M; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:90µA; Supply Voltage Min:2.4V; Supply Voltage Max:5.5V; Operating Temperature Min:-30°C; Packaging:Cut Tape ;RoHS Compliant: Yes

  Write a Review | Ask a Question

872

1+ $5.62 10+ $4.88 100+ $4.24 250+ $3.74 more…

Buy
  • 872 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/27/15

Customers Also Bought