Low

VISHAY  TEMT6000X01  PHOTODIODE, SENSOR, AMBIENT LIGHT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Newark Part No.: 62M0336
  • Manufacturer Part No TEMT6000X01

Product Information


  • MSL: MSL 3 - 168 hours
  • No. of Pins: 3
  • Packaging: Cut Tape
  • Power Consumption: 100mW
  • SVHC: To Be Advised
  • Transistor Case Style: 1206
  • Transistor Polarity: NPN
  • Viewing Angle: 60°
  • Wavelength Typ: 570nm

Find similar products  grouped by common attribute

Availability

Availability:  249

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.12

Buy

Price

Quantity List Price
1 - 9 $1.12
10 - 99 $0.988
100 - 249 $0.86
250 - 499 $0.732
500 - 999 $0.509
1000 - 1999 $0.472
2000 - 4999 $0.413
5000+ $0.373

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
09J9044
TEMT6000X01

TEMT6000X01

VISHAY SEMICONDUCTOR

TRANSISTOR, PHOTO, NPN, 570NM, 1206

TRANSISTOR, PHOTO, NPN, 570NM, 1206; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:60°; No. of Pins:3; Packaging:Cut Tape; MSL:MSL 4 - 72 hours; DC Collector Current:20mA; Dark Current:3nA; Light Current:10µA ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,438

1+ $1.15 10+ $1.03 100+ $0.874 250+ $0.765 more…

Buy
  • 2,438 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
09J7368
TSOP32238

TSOP32238

VISHAY SEMICONDUCTOR

IR RECEIVER, 35M, 950NM, SIP

IR RECEIVER, 35M, 950NM, SIP; Carrier Frequency:38kHz; Transmission Range:45m; Directivity:45°; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Supply Current:450µA; Operating Temperature Min:-25°C; Operating Temperature Max:85°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,634

1+ $0.794 10+ $0.74 100+ $0.663 250+ $0.605 more…

Buy
  • 1,634 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15

Customers Also Bought