Low

VISHAY  S3M-E3/57T  Standard Power Diode, Single, 1 kV, 3 A, 1.15 V, 2.5 s, 100 A

VISHAY S3M-E3/57T
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
S3M-E3/57T
Newark Part No.:
95M9094
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
1kV
Forward Current If(AV):
3A
Diode Configuration:
Single
Forward Voltage VF Max:
1.15V
Reverse Recovery Time trr Max:
2.5µs
Forward Surge Current Ifsm Max:
100A
Operating Temperature Max:
150°C
Diode Case Style:
SMD
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
S3M-E Series
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

RECTIFIER, STANDARD, 3A, 1KV, DO-214AB

VISHAY

1,700:  in stock

Price for: Each (Supplied on Full Reel)

500+ $0.331 1000+ $0.298 5000+ $0.27

Buy
S3M-E3/9AT

3A,1000V,STD GPP SM RECT

VISHAY

0

Price for: Each (Supplied on Full Reel)

3500+ $0.089

Buy

Associated Products