Low

MAL213838478E3 - 

Electrolytic Capacitor, 4.7 µF, 63 V, 138 AML Series, ± 20%, Axial Leaded, 6.3 mm

MAL213838478E3 - Electrolytic Capacitor, 4.7 µF, 63 V, 138 AML Series, ± 20%, Axial Leaded, 6.3 mm

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL213838478E3
Newark Part No.:
95C1372
Product Range
138 AML Series
Also Known As:
222213838478
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.7µF
:
63V
:
138 AML Series
:
± 20%
:
Axial Leaded
:
6.3mm
:
Cut Tape
:
-
:
12.7mm
:
-40°C
:
105°C
:
2000 hours @ 105°C
:
30ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Polarized electrolytic capacitors for small form-factor applications. 105 Deg C and 20% tolerance.

Also Known As

222213838478

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Dec 14, 2017

More stock available week commencing 1/1/18
$2.52 $ 2.52
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.52
10 + $2.10
25 + $2.00
50 + $1.87
100 + $1.85
250 + $1.73
500 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.