Low

CRCW2512121RFKEG - 

SMD Chip Resistor, 121 ohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

CRCW2512121RFKEG - SMD Chip Resistor, 121 ohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CRCW2512121RFKEG
Newark Part No.:
89M6927
Product Range
CRCW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
121ohm
:
CRCW Series
:
500V
:
Thick Film
:
2512 [6432 Metric]
:
1W
:
± 1%
:
Tape & Reel
:
± 100ppm/K
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.39 10+ $0.215 25+ $0.185 50+ $0.154 100+ $0.124 250+ $0.111 500+ $0.098 1000+ $0.085 More Less

0

Each (Supplied on Full Reel)

2000+ $0.108 4000+ $0.099 6000+ $0.094 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

2,000 Further stock expected to ship on Feb 5, 2019

2,000 Further stock expected to ship on Mar 19, 2019

More stock available week commencing 6/10/19

Contact me when back in stock

Alternatives Available

89M6926 - SMD Chip Resistor, 121 ohm, CRCW Series, 500 V, Thick Film, 2512 [6432 Metric], 1 W

65J4232 - Resistor,Metal Glaze,121Ohms,500WV,1+/-% Tol,-100,100ppm-TC,2512-Case

$0.075 $ 0.08
Price for:
Each (Supplied on Full Reel)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $0.075
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.