Low

VISHAY  AORN5-1AT3  RES N/W, PRECISION, 4 RES, 10K/2K, NSOIC

VISHAY AORN5-1AT3
VISHAY AORN5-1AT3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
AORN5-1AT3
Newark Part No.:
49Y7417
Technical Datasheet:
See all Technical Docs
VISHAY AORN5-1AT3
VISHAY AORN5-1AT3

The actual product may differ from image shown

 

Product Information

Resistance R1:
10kohm
Resistance R2:
2kohm
No. of Elements:
4Elements
Network Circuit Type:
Voltage Divider
Resistor Case Style:
NSOIC
Product Range:
AORN Series
No. of Pins:
8Pins
Power Rating per Element:
100mW
Absolute Resistance Tolerance:
± 0.1%
Absolute TCR:
± 25ppm/°C
Automotive Qualifications Standard:
AEC-Q200
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor