Low

VJ1812Y104KXEAT - 

SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.1 µF, 500 V, ± 10%, X7R, VJ Series

VJ1812Y104KXEAT - SMD Multilayer Ceramic Capacitor, 1812 [4532 Metric], 0.1 µF, 500 V, ± 10%, X7R, VJ Series

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ1812Y104KXEAT
Newark Part No.:
49C2764
Product Range
VJ Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1812 [4532 Metric]
:
0.1µF
:
500V
:
± 10%
:
X7R
:
VJ Series
:
-55°C
:
125°C
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The VJ1812Y104KXEAT is a surface mount multilayer ceramic Chip Capacitor with 1812 case and X7R dielectric. The VJ series chip capacitor features Ni barrier 100% tin-plated termination, excellent aging characteristics and Reliable Noble Metal Electrode (NME) system. Ideal for decoupling and filtering.
  • Wet build process

Applications

Commercial, Clock & Timing, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.315 2000+ $0.297 4000+ $0.296 10000+ $0.295

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

984 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$0.90 $ 0.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
10 + $0.833
25 + $0.767
50 + $0.70
100 + $0.582
250 + $0.526
500 + $0.469
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.