Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1812A221KBEAT4X SMD Multilayer Ceramic Capacitor, 220 pF, 500 V, 1812 [4532 Metric], ± 10%, C0G / NP0](https://www.newark.com/productimages/standard/en_US/4472928.jpg)
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $1.450 |
| 3000+ | $1.380 |
| 5000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$2,900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
VJ1812A221KBEAT4X is a VJ Open Mode Design (OMD) series, surface mount multilayer ceramic chip capacitor for flex sensitive applications. Suitable for demanding boardflex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies applications.
- 220pF capacitance and ±10% capacitance tolerance
- 1812 (4532 Metric) case size
- C0G / NP0 dielectric characteristic
- 500V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Specifications
Capacitance
220pF
Product Length
4.58mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
500V
Product Width
3.2mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for VJ1812A221KBEAT4X
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
