Low

VISHAY  VJ1206Y103KXACW1BC  SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.01 µF, 50 V, ± 10%, X7R, VJ…W1BC Series

VISHAY VJ1206Y103KXACW1BC
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ1206Y103KXACW1BC
Newark Part No.:
58J6798
Product Range
VJ…W1BC Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
0.01µF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
VJ?W1BC Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products