Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY VJ1206Y222KBGAT4X SMD Multilayer Ceramic Capacitor, 2200 pF, 1 kV, 1206 [3216 Metric], ± 10%, X7R](https://www.newark.com/productimages/standard/en_US/4472928.jpg)
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.429 |
| 7500+ | $0.422 |
| 12500+ | $0.404 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 2500
$2,145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
VJ1206Y222KBGAT4X is a VJ Open Mode Design (OMD) series, surface mount multilayer ceramic chip capacitor for flex sensitive applications. Suitable for demanding boardflex applications, input filter capacitors, output filter capacitors, snubber capacitors reduce MOSFET voltage spikes and filtering for switching power supplies applications.
- 2200pF capacitance and ±10% capacitance tolerance
- 1206 (3216 Metric) case size
- X7R dielectric characteristic
- 1kV DC voltage rating
- Operating temperature range from -55°C to 125°C
- Open Mode Design (OMD) reduces risk of shorts or leakage in board flex applications
- Excellent reliability and thermal shock performance
- High voltage breakdown compared to standard design
- Wet build process and Reliable Noble Metal Electrode (NME) system
- Efficient low-power consumption
Technical Specifications
Capacitance
2200pF
Product Length
3.2mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
1kV
Product Width
1.6mm
Operating Temperature Max
125°C
Technical Docs (2)
Alternatives for VJ1206Y222KBGAT4X
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
