Low

VISHAY  VJ0805A152KXAMT  SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 1500 pF, 50 V, ± 10%, C0G / NP0, VJ Series

VISHAY VJ0805A152KXAMT
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VJ0805A152KXAMT
Newark Part No.:
07J8705
Product Range
VJ Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
1500pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
VJ Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Associated Products

Similar Products