Low

VISHAY  ST470-50T3KIE3  Tantalum Capacitor, SuperTan®, 470 µF, 50 V, ST Series, ± 10%, Axial Leaded

VISHAY ST470-50T3KIE3
Technical Data Sheet (97.37KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
470µF
Voltage Rating:
50V
Product Range:
ST Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.75ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.