Low

VISHAY  ST450-50L2MI  Tantalum Capacitor, SuperTan®, 450 µF, 50 V, ST Series, ± 20%, Axial Leaded

VISHAY ST450-50L2MI
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
ST450-50L2MI
Newark Part No.:
56P4344
Product Range
ST Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
450µF
Voltage Rating:
50V
Product Range:
ST Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.6ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.