Low

VISHAY  TF3D226K020C0350  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 22 µF, 20 V, TF3 Series, ± 10%, 2917 [7343 Metric]

VISHAY TF3D226K020C0350

The actual product may differ from image shown

 

Product Information

Capacitance:
22µF
Voltage Rating:
20V
Product Range:
TF3 Series
Capacitance Tolerance:
± 10%
Packaging:
Tape & Reel
Tantalum Capacitor Case:
2917 [7343 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
0.35ohm
Manufacturer Size Code:
D
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products