VISHAY  TE1207.5  Electrolytic Capacitor, Little-Lytic, TE Series, 30 µF, +75%, -10%, 25 V, 8.179 mm, Axial Leaded

VISHAY TE1207.5

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 07J9432
  • Manufacturer Part No TE1207.5

Product Overview


Product Range

Back to top

Product Information


  • Product Range TE Series
  • Capacitance 30µF
  • Capacitance Tolerance +75%, -10%
  • Voltage Rating 25V
  • Diameter 8.179mm
  • Capacitor Terminals Axial Leaded
  • Packaging Each
  • ESR -
  • Height 18.364mm
  • Lead Spacing -
  • Lifetime @ Temperature 1000 hours @ 105°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • SVHC To Be Advised

Availability

Availability:  408


  • 408 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.70 $1.7

Buy

Price

Quantity List Price Your Price
1 - 24 $3.04
25 - 49 $2.57
50 - 99 $2.10
100 - 499 $1.87
500 - 1999 $1.68
2000 - 4999 $1.50
5000 - 9999 $1.45
10000+ $1.40
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought