Low

VISHAY  M39003/01-6078  Tantalum Capacitor, TANTALEX®, MIL-PRF-39003/01, 10 µF, 20 V, M39003 Series, ± 10%, Axial Leaded

VISHAY M39003/01-6078
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
M39003/01-6078
Newark Part No.:
46C0899
Product Range
M39003 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Capacitance:
10µF
Voltage Rating:
20V
Product Range:
M39003 Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.