Low

VISHAY  80D821P200ME2DE3  Electrolytic Capacitor, Snap-in, 820 µF, 200 V, 80D Series, +30%, -10%, Quick Connect, Snap-In

VISHAY 80D821P200ME2DE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
80D821P200ME2DE3
Newark Part No.:
65K3102
Product Range
80D Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
820µF
Voltage Rating:
200V
Product Range:
80D Series
Capacitance Tolerance:
+30%, -10%
Capacitor Terminals:
Quick Connect, Snap-In
Diameter:
35mm
Lead Spacing:
10mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Height:
50mm
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
130ohm
Automotive Qualifications Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products