Low

VISHAY SPRAGUE  715P68352KD3  CAPACITOR PP FILM 0.068UF, 200V, 5%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SPRAGUE
  • Newark Part No.: 36M2012
  • Manufacturer Part No 715P68352KD3

Product Information


  • Capacitance: 68000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: Polypropylene (PP)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 9.525mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: VISHAY - ORANGE DROP 715P Series
  • SVHC: To Be Advised
  • Voltage Rating: 200V

Availability

Availability:  1,078

(Available until stock is exhausted)


  • 1,078 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.37

Buy

Price

Quantity List Price Your Price
1 - 9 $2.74 Promotional price $1.37
10 - 49 $2.54 Promotional price $1.37
50 - 99 $2.09 Promotional price $1.37
100 - 499 $1.68 Promotional price $1.37
500+ $1.46 Promotional price $1.18

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66K2195
DPFF2S68J-F

DPFF2S68J-F

CORNELL DUBILIER

CAPACITOR PP FILM 0.068UF, 250V, 5%, RADIAL

CAPACITOR PP FILM 0.068UF, 250V, 5%, RADIAL; Product Range:CORNELL DUBILIER - DPFF Series; Capacitance:0.068µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V; Capacitor Case Style:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.599 2000+ $0.581

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought