Low

VISHAY SPRAGUE  715P10356KD3  CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 600V, 5%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SPRAGUE
  • Newark Part No.: 15F2706
  • Manufacturer Part No 715P10356KD3

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 5%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: Polypropylene (PP)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 9.525mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: VISHAY - ORANGE DROP 715P Series
  • SVHC: To Be Advised
  • Voltage Rating: 600V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/513
  •  130/516

Availability

Availability: No Longer Manufactured


Substitutes

  • 66K2240 - CORNELL DUBILIER-DPFF6S1J-F-CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 630V, 5%, RADIAL

Price

Pricing is unavailable. Please contact customer services.

VISHAY SPRAGUE-715P10356KD3-CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 600V, 5%, RADIAL;CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 600V, 5%, RADIAL; Product Range:VISHAY - ORANGE DROP 715P Series; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:600V ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66K2240
DPFF6S1J-F

DPFF6S1J-F

CORNELL DUBILIER

CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 630V, 5%, RADIAL

CAPACITOR POLYPROPYLENE PP FILM 0.01UF, 630V, 5%, RADIAL; Product Range:CORNELL DUBILIER - DPFF Series; Capacitance:0.01µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:630V; Packaging:Each;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.599 2000+ $0.581

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought