VISHAY  715P10256JD3  Film Capacitor, 1000 pF, ± 5%, PP (Polypropylene), 600 V

VISHAY 715P10256JD3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 15F2700
  • Manufacturer Part No 715P10256JD3

Product Information


  • Product Range -
  • Capacitance 1000pF
  • Capacitance Tolerance ± 5%
  • Capacitor Dielectric Type PP (Polypropylene)
  • Voltage Rating 600V
  • Capacitor Case Style -
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • Lead Spacing 9.525mm
  • Operating Temperature Min -55°C
  • Operating Temperature Max 85°C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /
  •  131/514

Availability

Availability: No Longer Manufactured


Substitutes

  • 66K2223 - Film Capacitor, DPFF Series, 1000 pF, ± 5%, PP (Polypropylene), 630 V
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
66K2223
DPFF6D1J-F

DPFF6D1J-F

CORNELL DUBILIER

Film Capacitor, DPFF Series, 1000 pF, ± 5%, PP (Polypropylene), 630 V

Availability:​ 0

Pricing is unavailable. Please contact customer services.

Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Customers Also Bought