Low

564R30GAD10 - 

Ceramic Disc & Plate Capacitor, 1000 pF, 3000 V, 564R Series, ± 20%, Radial Leaded, Z5U

564R30GAD10 - Ceramic Disc & Plate Capacitor, 1000 pF, 3000 V, 564R Series, ± 20%, Radial Leaded, Z5U

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
564R30GAD10
Newark Part No.:
67K9060
Product Range
564R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1000pF
:
3000V
:
564R Series
:
± 20%
:
Radial Leaded
:
Z5U
:
6.4mm
:
10°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 564R30GAD10 is a radial leaded Ceramic single layer DC Disc Capacitor with a Z5U dielectric. This 564R series Class 2 lower voltage capacitor consists of a ceramic disc of which both sides are silver-plated. Connection leads are made of tinned copper. Coating is made in accordance with "UL94V-0" flammability rating.
  • Low losses
  • High capacitance in small sizes
  • High stability
  • -25 to 105°C Operating temperature range

Applications

Power Management, Lighting

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.643 10+ $0.571 25+ $0.56 50+ $0.524 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

148 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

1,000 Further stock expected to ship on Dec 16, 2018

More stock available week commencing 12/24/18
$0.63 $ 0.63
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.63
10 + $0.56
25 + $0.549
50 + $0.524
100 + $0.50
500 + $0.384
1000 + $0.368
2500 + $0.317
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.