VISHAY  293D106X9020B2TE3  Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 10 µF, ± 10%, 20 V, 1411 [3528 Metric]

VISHAY 293D106X9020B2TE3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 09K5846
  • Manufacturer Part No 293D106X9020B2TE3

Product Overview


The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1μF to 1000μF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations.
  • Moulded case available in six EIA case sizes (A, B, C, D, E, V)
  • Working voltage range of 4VDC to 75VDC
  • Available in ±5%, ±10% and ±20% tolerance
  • Operating temperature ranges from -55°C to +125°C
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Applications

Industrial; Consumer Electronics; Portable Devices; Power Management

Product Range

Back to top

Product Information


  • Product Range 293D Series
  • Capacitance 10µF
  • Capacitance Tolerance ± 10%
  • Voltage Rating 20V
  • Tantalum Capacitor Case 1411 [3528 Metric]
  • Manufacturer Size Code B
  • Operating Temperature Max 125°C
  • Operating Temperature Min -55°C
  • ESR 2.5ohm
  • Packaging Cut Tape
  • MSL MSL 1 - Unlimited
  • Capacitor Terminals SMD
  • SVHC To Be Advised
  • Capacitor Case Style 1411 [3528 Metric]

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/443
  •  132/446

Availability

Availability:  1,980


  • 1,980 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 7/11/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.25 $1.25

Buy

Price

Quantity List Price
1 - 9 $1.25
10 - 99 $1.05
100 - 249 $0.654
250 - 499 $0.512
500 - 999 $0.465
1000+ $0.374
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
27X7903
293D106X9020B2TE3

293D106X9020B2TE3

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 10 µF, ± 10%, 20 V, 1411 [3528 Metric]

Availability:​ 4,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.248 4000+ $0.232 10000+ $0.217 14000+ $0.212 More pricing

Buy

see cut-off times

More stock available week commencing 6/27/16
30H0315
TAJB106K020RNJ

TAJB106K020RNJ

AVX

Surface Mount Tantalum Capacitor, TAJ Series, 10 µF, ± 10%, 20 V, 1210 [3528 Metric], B

Availability:​ 6,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.184 4000+ $0.175 10000+ $0.16

Buy

see cut-off times

More stock available week commencing 7/4/16
60R5871
TAJB106K020RNJ

TAJB106K020RNJ

AVX

Surface Mount Tantalum Capacitor, TAJ Series, 10 µF, ± 10%, 20 V, 1210 [3528 Metric], B

Availability:​ 3,800  

Price for: Each (Supplied on Cut Tape)

1+ $0.702 50+ $0.471 100+ $0.304 500+ $0.275 More pricing

Buy

see cut-off times

More stock available week commencing 6/20/16
57K1740
T491B106K020AT

T491B106K020AT

KEMET

Surface Mount Tantalum Capacitor, T491 Series, 10 µF, ± 10%, 20 V, 1411 [3528 Metric], B

Availability:​ 2,241  

Price for: Each (Supplied on Cut Tape)

1+ $0.447 10+ $0.389 25+ $0.275 50+ $0.234 More pricing

Buy

see cut-off times

More stock available week commencing 6/13/16
09K5847
293D106X9020B2WE3

293D106X9020B2WE3

VISHAY

Capacitor,10uF,20VDC,10-% Tol,10+% Tol

Availability:​ 0

Price for: Each (Supplied on Full Reel)

8000+ $0.181

Buy
    More stock available week commencing 7/18/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
95H4612
T491B106K020AT

T491B106K020AT

KEMET

Surface Mount Tantalum Capacitor, T491 Series, 10 µF, ± 10%, 20 V, 1411 [3528 Metric], B

Availability:​ 2,000  

Price for: Each (Supplied on Full Reel)

2000+ $0.101 4000+ $0.095 10000+ $0.09 20000+ $0.087 More pricing

Buy

see cut-off times

  • 6,000 Further stock expected to ship on May 10, 2016
  • More stock available week commencing 6/20/16
    09K5863
    293D106X96R3B2TE3

    293D106X96R3B2TE3

    VISHAY

    Surface Mount Tantalum Capacitor, TANTAMOUNT®, 293D Series, 10 µF, ± 10%, 6.3 V, 1411 [3528 Metric]

    Availability:​ 4,427  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.099 Promotional price 10+ $0.099 Promotional price 100+ $0.099 Promotional price 250+ $0.099 Promotional price More pricing

    Buy

    Available until stock is exhausted

    see cut-off times

    35B9131
    F931D106KBA

    F931D106KBA

    AVX (FORMERLY KNOWN AS NICHICON)

    Capacitor,10uF,20VDC,10-% Tol,10+% Tol

    Availability:​ 0

    Price for: Each (Supplied on Full Reel)

    2000+ $0.272 4000+ $0.238 10000+ $0.222 14000+ $0.217 More pricing

    Buy
      More stock available week commencing 8/1/16

    Not Normally Stocked

    Non-Cancelable / Non Returnable

    01M8223
    MCCTB106M010

    MCCTB106M010

    MULTICOMP

    Surface Mount Tantalum Capacitor, MCCTB Series, 10 µF, ± 20%, 10 V, 1411 [3528 Metric], B

    Availability:​ 1,170  

    Price for: Each (Supplied on Cut Tape)

    1+ $0.397 10+ $0.285 100+ $0.273 250+ $0.257

    Buy

    Freight Charge: $20.00 once per order

    Delivery in 5-7 days for in stock items

    More stock available week commencing 6/27/16

    Associated Products


    Customers Also Bought