Low

293D106X9010A2TE3 - 

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 10 V, 293D Series, ± 10%, 1206 [3216 Metric]

293D106X9010A2TE3 - Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 10 V, 293D Series, ± 10%, 1206 [3216 Metric]

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D106X9010A2TE3
Newark Part No.:
65K2813
Product Range
293D Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10µF
:
10V
:
293D Series
:
± 10%
:
Cut Tape
:
1206 [3216 Metric]
:
-55°C
:
85°C
:
3.4ohm
:
A
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 293D106X9010A2TE3 is a TANTAMOUNT® surface mount solid tantalum Chip Capacitor with 100% matte tin-plated terminations and moulded case. Compatible with high volume automatic pick and place equipment. Suitable for general purpose.
  • Standard industrial grade
  • Level-1 moisture sensitivity
  • Optical character recognition qualified
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Compatible with high volume automatic pick and place equipment
  • Meets IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements
  • 100% surge current test (D and E sizes)

Applications

Industrial, Communications & Networking, Portable Devices, Power Management

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2000+ $0.12 4000+ $0.112 8000+ $0.111 12000+ $0.104

Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Cut Tape)

1+ $0.63 10+ $0.53 25+ $0.479 50+ $0.428 More Pricing...

Add

VISHAY

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 10 V, 293D Series, ± 20%, 1206 [3216 Metric]

607 in stock

Each (Supplied on Cut Tape)

1+ $0.59 10+ $0.495 25+ $0.448 50+ $0.40 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$0.59 $ 0.59
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.59
10 + $0.495
25 + $0.448
50 + $0.40
100 + $0.244
250 + $0.233
500 + $0.222
1000 + $0.178
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
How long can we operate solid tantalum capacitor with the applied reverse voltage bias (part number 293D106X9010A2TE3)?
1 year, 6 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
293D106X9010A2TE3 solid tantalum capacitor is capable of withstanding peak voltages in the reverse direction equal to 10 % of the DC rating at + 25°C and 5 % of the DC rating at + 85°C.
1 year, 6 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:22.893-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_65K2813, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.