New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

VISHAY SPRAGUE - 225P15394XD3 - CAPACITOR POLY FILM 0.015UF, 400V, 10%, RAD

VISHAY SPRAGUE225P15394XD3
Image is for illustrative purposes only.
Please refer to product description
VISHAY SPRAGUE
Manufacturer:
VISHAY SPRAGUE
Newark Part Number:
66C7046
Manufacturer Part No:
225P15394XD3

Technical Data Sheet (121.41KB) EN
Technical Data Sheet (121.41KB) EN

Product Information
  • CAPACITOR POLY FILM 0.015UF, 400V, 10%, RAD
  • Capacitance: 0.015µF
  • Capacitance Tolerance: ± 10%
  • Capacitor Dielectric Type: Polyester (PET)
  • Voltage Rating: 400V
  • Life Time @ Temperature: 500 hours @ 85°C
  • Capacitor Case Style: -
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 511

Catalog Page/Catalog Number:

511 / 130

508 / 129

507 / 128

Availability

949 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $0.934   Promotional price

  1. Qty

Price

Qty Price Promo Price
1  - 9 $1.84 $0.9340
10  - 49 $1.70 $0.9340
50  - 99 $1.40 $0.9340
100  - 499 $1.12 $0.8000
500+  $0.969 $0.8000
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty

225P15394XD3

CORNELL DUBILIER

ORANGE DROP

0
Price
For: 1 Each
2,500+
$0.952

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 145 days)
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

568
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

568 available to ship today
2505-N

TECHSPRAY

CONDUCTIVE CHEM COATING, PEN 4.89ML

Coating Type:Conductive; Series:Trace Tech; Coating Applications:PCBs; Chemical Color:Silver; Dispensing Method:Pen Applicator;

9
Price
For: 1 Each
1+
$47.84

9 available to ship today
-Ground Delivery Only
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(VISHAY SPRAGUE) OR (Film) OR (225P15394XD3)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

CORNELL DUBILIER 225P15394XD3
1 Each
$0.952

Accessories

 

DURATOOL (FORMERLY FROM SPC)
3613
1 Each
$6.88
 
 

1 Each
$47.84