Low

VISHAY  225P10392XD3  Film Capacitor, 0.01 µF, 200 V, PET (Polyester), ± 10%

VISHAY 225P10392XD3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
225P10392XD3
Newark Part No.:
36M1982
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
10000pF
Voltage Rating VDC:
200V
Capacitor Dielectric Type:
PET (Polyester)
Capacitance Tolerance:
± 10%
Product Range:
-
Capacitor Case Style:
-
Capacitor Terminals:
Radial Leaded
Lead Spacing:
10mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
Packaging:
Each
Automotive Qualifications Standard:
-
SVHC:
To Be Advised
Voltage Rating:
200

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

225P10392XD3

ORANGE DROP

CORNELL DUBILIER

0

Price for: Each

1000+ $0.854 5000+ $0.793 10000+ $0.775

Buy