Low

VISHAY SPRAGUE  225P10391WD3  CAPACITOR POLY FILM 0.01UF, 100V, 10%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SPRAGUE
  • Newark Part No.: 18F2573
  • Manufacturer Part No 225P10391WD3

Product Information


  • Capacitance: 10000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: Polyester (PET)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 10mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: VISHAY - Filmite E ORANGE DROP 225P Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/508
  •  130/511

Availability

Availability: No Longer Manufactured


Substitutes

  • 65W8180 - CORNELL DUBILIER-225P10391WD3-CAP, FILM, PET, 0.01UF, 100V, RAD

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
65W8180
225P10391WD3

225P10391WD3

CORNELL DUBILIER

CAP, FILM, PET, 0.01UF, 100V, RAD

CAP, FILM, PET, 0.01UF, 100V, RAD; Product Range:CORNELL DUBILIER - 225P Series; Capacitance:0.01µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Capacitor Case Style:-; Packaging:Each

  Write a Review | Ask a Question

200

1+ $1.61 100+ $1.29 250+ $1.17 500+ $1.08 more…

Buy
  • 200 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/22/14

Customers Also Bought