Low

VISHAY SPRAGUE  225P10291WD3  CAPACITOR POLYESTER FILM, 1000PF, 100V, 10%, RADIAL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SPRAGUE
  • Newark Part No.: 18F2561
  • Manufacturer Part No 225P10291WD3

Product Information


  • Capacitance: 1000pF
  • Capacitance Tolerance: ± 10%
  • Capacitor Case Style: -
  • Capacitor Dielectric Type: PET (Polyester)
  • Capacitor Terminals: Radial Leaded
  • Lead Spacing: 10mm
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Product Range: Filmite E ORANGE DROP 225P Series
  • SVHC: To Be Advised
  • Voltage Rating: 100V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  130/511

Availability

Availability: No Longer Manufactured

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought