Low

VISHAY  199D105X9035A2B1  Tantalum Capacitor, TANTALEX®, 1 µF, 35 V, 199D Series, ± 10%, Radial Leaded

VISHAY 199D105X9035A2B1
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
199D105X9035A2B1
Newark Part No.:
27X7783
Product Range
199D Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
1µF
Voltage Rating:
35V
Product Range:
199D Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Tape & Reel
Lead Spacing:
2.54mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
Authorized Distributor

Substitutes

Tantalum Capacitor, TANTALEX®, 1 µF, 35 V, 199D Series, ± 10%, Radial Leaded

VISHAY

644 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.253 Promotional price 10+ $0.253 Promotional price 100+ $0.253 Promotional price 250+ $0.253 Promotional price More pricing

Buy

Tantalum Capacitor, TANTALEX®, 1 µF, 35 V, 199D Series, ± 10%, Radial Leaded

VISHAY

0

Price for: Each (Supplied on Full Reel)

1000+ $0.332 2000+ $0.32 3000+ $0.299 5000+ $0.284 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.