Low

VISHAY  150D156X9075S2  Tantalum Capacitor, TANTALEX®, 15 µF, 75 V, 150D Series, ± 10%, Axial Leaded

VISHAY 150D156X9075S2
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
150D156X9075S2
Newark Part No.:
09C1549
Product Range
150D Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Capacitance:
15µF
Voltage Rating:
75V
Product Range:
150D Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Each
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.