Low

VISHAY  CT-94EX503  Trimmer Potentiometer, Through Hole, 50 kohm, 500 mW, ± 10%, CT94 Series, 18 Turns, Through Hole

VISHAY CT-94EX503
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CT-94EX503
Newark Part No.:
28M8089
Product Range
CT94 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Track Resistance:
50kohm
Power Rating:
500mW
Resistance Tolerance:
± 10%
Product Range:
CT94 Series
No. of Turns:
18Turns
Potentiometer Mounting:
Through Hole
Temperature Coefficient:
± 100ppm/°C
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.