VISHAY  351HE0B4WA1S22  HALL EFFECT SENSOR

VISHAY 351HE0B4WA1S22

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 05N1635
  • Manufacturer Part No 351HE0B4WA1S22

Product Overview


The 351HE0B4WA1S22 is a single turn bushing mount Hall Effect Sensor with thermoplastic housing, 3-lead wires output and analogue CW output signal.
  • 360° Electrical angle
  • Sleeve bearing
  • Long life
  • Non contacting technology
  • -45 to 125°C Operating temperature range
  • IP50 Protection rating

Applications

Sensing & Instrumentation

Product Range

Back to top

Product Information


  • Sensor Terminals Wire Leads
  • Output Voltage Min -
  • Supply Voltage DC Min 4.5V
  • Supply Voltage DC Max 5.5V
  • Output Configuration Analogue
  • Sensor Housing Cylindrical
  • Switching Speed -
  • Product Range 351 HE Series
  • Supply Voltage Max 5 V
  • SVHC To Be Advised
  • Supply Voltage Min 5 V

Availability

Availability:  0

    More stock available week commencing 10/17/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 10

Order multiple quantity: 10

Price: $31.95 $31.95

Buy

Price

Quantity List Price
10 - 19 $31.95
20 - 49 $29.84
50 - 99 $25.99
100 - 199 $25.03
200+ $24.06
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought