Low

11A21B10 - 

Counting Dial, 11 Turns, 0.25 ", Black Chrome Finish with White Markings

11A21B10 - Counting Dial, 11 Turns, 0.25 ", Black Chrome Finish with White Markings

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
11A21B10
Newark Part No.:
93K2115
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
11Turns
:
0.25"
:
Black Chrome Finish with White Markings
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 11A21B10 is a Ø25.4mm 11-turn Counting Dial with round vernier scale. Black chrome, white markings. Dial to be free running and without binds, with axis of drive sleeve perpendicular or in any position within 0.004 per inch (0.10) out of perpendicular with the mounting face. Directly to shaft with #2-56 spline socket set screw. Drive sleeve set screw on lower side of vertical center line with a graduated circular dial reading of 0. Single counter type wheel and a graduated circular dial registering a total count of 11 turns. Single numeral in window (0 to 10) indicates completed number of turns of the drive sleeve. Graduated circular dial indicates the percent of the partial turn of the drive sleeve.

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/10/18
$36.66 $ 36.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $36.66
5 + $33.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.