Low

VISHAY  TSOP32338  Infrared Receiver, Remote Control, 38 kHz, 45m, 45 °, 5.5 V, 2.5 V, -25 °C

VISHAY TSOP32338
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
TSOP32338
Newark Part No.:
76R7189
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Carrier Frequency:
38kHz
Transmission Range:
45m
Directivity:
45°
Supply Voltage Max:
5.5V
Supply Voltage Min:
2.5V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Supply Current:
350µA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Infrared Receiver, Remote Control, 38 kHz, 45m, 45 , 2.5 V, 5.5 V, 350 A

VISHAY

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $1.67 10+ $1.40 100+ $1.23 500+ $1.10 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.