Low

VISHAY  TP0202K-T1-E3  MOSFET Transistor, P Channel, -385 mA, -30 V, 1.25 ohm, -10 V, -2 V

VISHAY TP0202K-T1-E3
Technical Data Sheet (100.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-385mA
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
1.25ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-2V
Power Dissipation Pd:
350mW
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
Operating Temperature Min:
-55 °C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SI2371EDS-T1-GE3

MOSFET Transistor, P Channel, -4.8 A, -30 V, 0.037 ohm, -10 V, -1.5 V

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.073 6000+ $0.069

Buy