VISHAY  SST505-E3  Current Regulator Diode, 55 V, 1 mA, 1 Mohm, TO-236, 3

VISHAY SST505-E3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 06J8363
  • Manufacturer Part No SST505-E3

Product Specifications, Documents & More


  • Diode Case Style: TO-236
  • Dynamic Impedance: 1Mohm
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: -
  • Packaging: Each
  • Peak Operating Voltage Ip: 55V
  • Power Dissipation Pd: 350mW
  • Regulated Current: 1mA
  • SVHC: To Be Advised

Availability

Availability:  0

    More stock available week commencing 5/2/16

Non-Cancelable / Non Returnable

Price for: Full Reel 1

Minimum order quantity: 1000

Order multiple quantity: 1000


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought