Low

VISHAY  SQ2361EES-T1-GE3  MOSFET Transistor, Automotive, P Channel, -2.5 A, -60 V, 0.115 ohm, -10 V, -2.5 V

VISHAY SQ2361EES-T1-GE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SQ2361EES-T1-GE3
Newark Part No.:
91T5917
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-2.5A
Drain Source Voltage Vds:
-60V
On Resistance Rds(on):
0.115ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-2.5V
Power Dissipation Pd:
2W
Transistor Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor