Low

VISHAY  SIR878ADP-T1-GE3  MOSFET Transistor, N Channel, 40 A, 100 V, 0.011 ohm, 10 V, 1.2 V

VISHAY SIR878ADP-T1-GE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SIR878ADP-T1-GE3
Newark Part No.:
94T2848
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
40A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.011ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
1.2V
Power Dissipation Pd:
44.5W
Transistor Case Style:
PowerPAK SO
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

MOSFET Transistor, N Channel, 40 A, 100 V, 0.011 ohm, 10 V, 1.2 V

VISHAY

298:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $2.51 10+ $1.94 100+ $1.67 500+ $1.30 More pricing

Buy

Associated Products