Low

SI7617DN-T1-GE3 - 

MOSFET Transistor, P Channel, -35 A, -30 V, 0.0103 ohm, -10 V, -2.5 V

SI7617DN-T1-GE3 - MOSFET Transistor, P Channel, -35 A, -30 V, 0.0103 ohm, -10 V, -2.5 V

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI7617DN-T1-GE3
Newark Part No.:
35R6245
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SI7617DN-T1-GE3 is a -30V P-channel TrenchFET® Power MOSFET. Suitable for use in notebook battery charging and adapter switch applications. The P-channel MOSFET for switching applications are now available with die on resistances around 1mΩ and with the capability to handle 85A.
  • Halogen-free according to IEC 61249-2-21 definition
  • 100% Rg Tested
  • 100% UIS Tested

Applications

Power Management, Computers & Computer Peripherals

Product Information

:
P Channel
:
-35A
:
-30V
:
0.0103ohm
:
-10V
:
-2.5V
:
3.7W
:
PowerPAK 1212
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
3,000 in stock

Each (Supplied on Full Reel)

3000+ $0.425

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8,428 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

12,000 Further stock expected to ship on Nov 12, 2018

More stock available week commencing 4/8/19
$0.90 $ 0.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.90
25 + $0.735
50 + $0.65
100 + $0.564
250 + $0.525
500 + $0.485
1000 + $0.426
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.