VISHAY  SI7272DP-T1-GE3  Dual MOSFET, Dual N Channel, 25 A, 30 V, 0.0076 ohm, 10 V, 1.2 V

VISHAY SI7272DP-T1-GE3

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 69W7224
  • Manufacturer Part No SI7272DP-T1-GE3

Product Information


  • Transistor Polarity Dual N Channel
  • Continuous Drain Current Id 25A
  • Drain Source Voltage Vds 30V
  • On Resistance Rds(on) 0.0076ohm
  • Rds(on) Test Voltage Vgs 10V
  • Threshold Voltage Vgs 1.2V
  • Power Dissipation Pd 22W
  • Transistor Case Style PowerPAK SO
  • No. of Pins 8Pins
  • Operating Temperature Max 150°C
  • MSL MSL 1 - Unlimited
  • Operating Temperature Min -55 °C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/309
  •  132/309

Availability

Availability:  0

    More stock available week commencing 8/8/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.597 $0.597

Buy

Price

Quantity List Price
1000+ $0.597
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
15R5187
SI7272DP-T1-GE3

SI7272DP-T1-GE3

VISHAY

Dual MOSFET, Dual N Channel, 25 A, 30 V, 0.0076 ohm, 10 V, 1.2 V

Availability:​ 0

Price for: Each (Supplied on Full Reel)

3000+ $0.559 6000+ $0.532 12000+ $0.472

Buy
    More stock available week commencing 8/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought