Low

SI7102DN-T1-GE3 - 

MOSFET Transistor, N Channel, 35 A, 12 V, 3.1 mohm, 4.5 V, 400 mV

SI7102DN-T1-GE3 - MOSFET Transistor, N Channel, 35 A, 12 V, 3.1 mohm, 4.5 V, 400 mV

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI7102DN-T1-GE3
Newark Part No.:
05W6953
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SI7102DN-T1-GE3 is a 12VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for load switch, secondary synchronous rectification and point-of-load applications.
  • 100% Rg tested
  • Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
  • Halogen-free
  • -50 to 150°C Operating temperature range

Applications

Industrial, Power Management

Product Information

:
N Channel
:
35A
:
12V
:
3.1mohm
:
4.5V
:
400mV
:
52W
:
PowerPAK 1212
:
8Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

3000+ $0.927 6000+ $0.925 12000+ $0.923 18000+ $0.92 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

162 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.90 $ 1.90
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.90
25 + $1.58
50 + $1.40
100 + $1.22
250 + $1.15
500 + $1.07
1000 + $1.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.