Low

VISHAY  SI7102DN-T1-E3  MOSFET Transistor, N Channel, 35 A, 12 V, 0.0031 ohm, 4.5 V, 1 V

VISHAY SI7102DN-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI7102DN-T1-E3
Newark Part No.:
61M9822
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SI7102DN-T1-E3 is a 12VDS TrenchFET® N-channel enhancement-mode Power MOSFET suitable for load switch, secondary synchronous rectification and point-of-load applications.
  • 100% Rg tested
  • Low thermal resistance PowerPAK® package with small size and low 1.07mm profile
  • -50 to 150°C Operating temperature range

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
35A
Drain Source Voltage Vds:
12V
On Resistance Rds(on):
0.0031ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
52W
Transistor Case Style:
PowerPAK 1212
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SI7102DN-T1-E3

MOSFET Transistor, N Channel, 35 A, 12 V, 0.0031 ohm, 4.5 V, 1 V

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.769 6000+ $0.732

Buy