Low

VISHAY SILICONIX  SI4952DY-T1-GE3  DUAL N CHANNEL MOSFET, 25V, SOIC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 16P3765
  • Manufacturer Part No SI4952DY-T1-GE3

Product Information


  • Continuous Drain Current Id: 8A
  • Drain Source Voltage Vds: 25V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.028ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -50°C
  • Power Dissipation Pd: 1.8W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 2.2V
  • Transistor Case Style: SOIC
  • Transistor Polarity: N Channel

Availability

Availability:  0

    Supplier lead time 16 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $0.427

Buy

Price

Quantity List Price
2500 - 4999 $0.427
5000 - 7499 $0.40
7500 - 999999999 $0.378

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought