Low

VISHAY SILICONIX  SI4910DY-T1-E3  DUAL N CHANNEL MOSFET, 40V, SOIC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 34M3082
  • Manufacturer Part No SI4910DY-T1-E3

Product Information


  • Continuous Drain Current Id: 6A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.032ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 2V
  • Transistor Case Style: SOIC
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 64T4063 - VISHAY SILICONIX-SI4288DY-T1-GE3-MOSFET, NN CHANNEL, W/D, 40V, 9.2A, SO8

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
64T4063
SI4288DY-T1-GE3

SI4288DY-T1-GE3

VISHAY SILICONIX

MOSFET, NN CHANNEL, W/D, 40V, 9.2A, SO8

MOSFET, NN CHANNEL, W/D, 40V, 9.2A, SO8; Transistor Polarity:N Channel; Continuous Drain Current Id:9.2A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0165ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.2V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

552

1+ $1.17 10+ $1.14 100+ $0.895 250+ $0.85 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 9/28/15

Customers Also Bought