Low

VISHAY SILICONIX  SI4906DY-T1-E3  DUAL N CHANNEL MOSFET, 40V, SOIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 75M5501
  • Manufacturer Part No SI4906DY-T1-E3

Product Information


  • Continuous Drain Current Id: 6.6A
  • Drain Source Voltage Vds: 40V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 8
  • On Resistance Rds(on): 0.05ohm
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -55°C
  • Power Dissipation Pd: 2W
  • Rds(on) Test Voltage Vgs: 16V
  • SVHC: To Be Advised
  • Threshold Voltage Vgs Typ: 2.2V
  • Transistor Case Style: SOIC
  • Transistor Polarity: N Channel

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 99W9618 - VISHAY SILICONIX-SI4286DY-T1-GE3-

Price

Quantity List Price
1000 - 2999 $0.485
3000 - 5999 $0.403
6000+ $0.319

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Upgrade
99W9618
SI4286DY-T1-GE3

SI4286DY-T1-GE3

VISHAY SILICONIX

DUAL N-CHANNEL 40-V (D-S) MOSFET

DUAL N-CHANNEL 40-V (D-S) MOSFET

  Write a Review | Ask a Question

0

2500+ $0.49 5000+ $0.459 7500+ $0.434

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought