Low

VISHAY  SI4720CY-T1-E3  BATTERY DISCONNECT SWITCH, SOIC-16, FULL REEL

VISHAY SI4720CY-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4720CY-T1-E3
Newark Part No.:
06J7821
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Battery Type:
-
Battery Protection:
Over / Under Voltage
No. of Batteries:
-
Shutdown Current:
-
Battery IC Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
6V
Supply Voltage Max:
30V
Operating Temperature Min:
-25°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Similar Products