Low

VISHAY SILICONIX  SI4720CY-T1-E3  BATTERY DISCONNECT SWITCH, SOIC-16

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY SILICONIX
  • Newark Part No.: 16X9646
  • Manufacturer Part No SI4720CY-T1-E3

Product Information


  • Battery IC Case Style: SOIC
  • Battery Protection: Over / Under Voltage
  • Battery Type: -
  • No. of Pins: 16
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -25°C
  • Packaging: Cut Tape
  • SVHC: To Be Advised
  • Shutdown Current: -
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 6V

Availability

Availability:  0

    Supplier lead time 10 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $2.69

Buy

Price

Quantity List Price
1000 - 2999 $2.69
3000+ $2.60

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought