Low

VISHAY  SI4660DY-T1-GE3  MOSFET Transistor, N Channel, 23.1 A, 25 V, 7 mohm, 16 V, 2.2 V

VISHAY SI4660DY-T1-GE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4660DY-T1-GE3
Newark Part No.:
16P3749
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
23.1A
Drain Source Voltage Vds:
25V
On Resistance Rds(on):
0.007ohm
Rds(on) Test Voltage Vgs:
16V
Threshold Voltage Vgs:
2.2V
Power Dissipation Pd:
3.1W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor