Low

VISHAY  SI4563DY-T1-E3  Dual MOSFET, N and P Channel, 8 A, 40 V, 16 mohm, 16 V, 2 V

VISHAY SI4563DY-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI4563DY-T1-E3
Newark Part No.:
75M5475
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The SI4563DY-T1-E3 is a dual N/P-channel MOSFET housed in a surface-mount package. It is suitable for CCFL inverter applications.
  • TrenchFET® power MOSFET
  • 100% Rg tested

 

Product Information

Transistor Polarity:
N and P Channel
Continuous Drain Current Id:
8A
Drain Source Voltage Vds:
40V
On Resistance Rds(on):
0.016ohm
Rds(on) Test Voltage Vgs:
16V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
2W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Dual MOSFET, N and P Channel, 10 A, 40 V, 0.0145 ohm, 10 V, 800 mV

VISHAY

0

Price for: Each (Supplied on Full Reel)

2500+ $0.542 5000+ $0.515 10000+ $0.497 15000+ $0.496 More pricing

Buy

Dual MOSFET, N and P Channel, 10 A, 40 V, 0.0145 ohm, 10 V, 800 mV

VISHAY

416:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.91 10+ $1.48 100+ $1.27 500+ $0.99 More pricing

Buy