Low

VISHAY  SI3495DV-T1-E3  MOSFET Transistor, P Channel, -7 A, -20 V, 48 mohm, 5 V, -750 mV

VISHAY SI3495DV-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI3495DV-T1-E3
Newark Part No.:
57J5549
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-7A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
48mohm
Rds(on) Test Voltage Vgs:
5V
Threshold Voltage Vgs:
-750mV
Power Dissipation Pd:
1.1W
Transistor Case Style:
TSOP
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor