Low

VISHAY  SI3469DV-T1-E3  MOSFET Transistor, P Channel, -6.7 A, -20 V, 51 mohm, 20 V, -3 V

VISHAY SI3469DV-T1-E3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SI3469DV-T1-E3
Newark Part No.:
57J5641
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-6.7A
Drain Source Voltage Vds:
-20V
On Resistance Rds(on):
51mohm
Rds(on) Test Voltage Vgs:
20V
Threshold Voltage Vgs:
-3V
Power Dissipation Pd:
1.14W
Transistor Case Style:
TSOP
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

SI3469DV-T1-GE3

P CHANNEL MOSFET, -20V, 6.7A, TSOP

VISHAY

0

Price for: Each (Supplied on Full Reel)

3000+ $0.353 6000+ $0.336 12000+ $0.298

Buy

Associated Products